Part Details for RK73H3ATTED1910F by KOA Speer Electronics Inc
Overview of RK73H3ATTED1910F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTED1910F
RK73H3ATTED1910F CAD Models
RK73H3ATTED1910F Part Data Attributes
|
RK73H3ATTED1910F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTED1910F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 191 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTED1910F
This table gives cross-reference parts and alternative options found for RK73H3ATTED1910F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTED1910F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATTEB1910F | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTED1910F vs RK73HW3ATTEB1910F |
25121WF1910C3E | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTED1910F vs 25121WF1910C3E |
TSR1GTF1910V | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTED1910F vs TSR1GTF1910V |
FCF25FS1910 | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTED1910F vs FCF25FS1910 |
BCTS002512-191RFTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Chilisin Electronics Corp | RK73H3ATTED1910F vs BCTS002512-191RFTE |
25121WF1910B4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTED1910F vs 25121WF1910B4E |
NRC100F1910TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RK73H3ATTED1910F vs NRC100F1910TRF |
ERJ1TNF1910U | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATTED1910F vs ERJ1TNF1910U |
FCF25FY-1910-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTED1910F vs FCF25FY-1910-W |
FCF25FX-1910-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 191ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTED1910F vs FCF25FX-1910-W |