Part Details for RK73H3ATTEB73R2F by KOA Speer Electronics Inc
Overview of RK73H3ATTEB73R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTEB73R2F
RK73H3ATTEB73R2F CAD Models
RK73H3ATTEB73R2F Part Data Attributes
|
RK73H3ATTEB73R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTEB73R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTEB73R2F
This table gives cross-reference parts and alternative options found for RK73H3ATTEB73R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTEB73R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K73R2FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTEB73R2F vs RC12K73R2FCG |
AC2512FK-0773R2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTEB73R2F vs AC2512FK-0773R2L |
RTT2573R2FTE | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ATTEB73R2F vs RTT2573R2FTE |
RK73H3ALTE73R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB73R2F vs RK73H3ALTE73R2F |
CR2512-FX-73R2ELF | Fixed Resistor, Ruthenium Oxide, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Bourns Inc | RK73H3ATTEB73R2F vs CR2512-FX-73R2ELF |
RMCF2512FT73R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ATTEB73R2F vs RMCF2512FT73R2 |
ERJS1TF73R2U | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATTEB73R2F vs ERJS1TF73R2U |
RC12K73R2FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTEB73R2F vs RC12K73R2FTG |
NRC100F73R2TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | NIC Components Corp | RK73H3ATTEB73R2F vs NRC100F73R2TRF |
RK73HW3ARTBK73R2F | RES,SMT,THICK FILM,73.2 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ATTEB73R2F vs RK73HW3ARTBK73R2F |