Part Details for RK73H3ATTEB3403F by KOA Speer Electronics Inc
Overview of RK73H3ATTEB3403F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTEB3403F
RK73H3ATTEB3403F CAD Models
RK73H3ATTEB3403F Part Data Attributes
|
RK73H3ATTEB3403F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTEB3403F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 340000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTEB3403F
This table gives cross-reference parts and alternative options found for RK73H3ATTEB3403F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTEB3403F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3403C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTEB3403F vs 25121WF3403C4E |
CR63TR3403F | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ATTEB3403F vs CR63TR3403F |
CR2512F340KD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATTEB3403F vs CR2512F340KD50 |
RMS25FE3403 | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H3ATTEB3403F vs RMS25FE3403 |
RC2512FK-07340KL | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTEB3403F vs RC2512FK-07340KL |
RC12K3403FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTEB3403F vs RC12K3403FBG |
RCS6432F3403ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RK73H3ATTEB3403F vs RCS6432F3403ES |
CR2512AFX-3403EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ATTEB3403F vs CR2512AFX-3403EAS |
RK73HW3ALTED3403F | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB3403F vs RK73HW3ALTED3403F |
TSR1GTF3403V | Fixed Resistor, Metal Glaze/thick Film, 1W, 340000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTEB3403F vs TSR1GTF3403V |