Part Details for RK73H3ATTEB1501F by KOA Speer Electronics Inc
Overview of RK73H3ATTEB1501F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATTEB1501F
RK73H3ATTEB1501F CAD Models
RK73H3ATTEB1501F Part Data Attributes
|
RK73H3ATTEB1501F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTEB1501F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTEB1501F
This table gives cross-reference parts and alternative options found for RK73H3ATTEB1501F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTEB1501F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF1501C5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTEB1501F vs 25121WF1501C5E |
FCF25FS1501 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTEB1501F vs FCF25FS1501 |
RC12K1501FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ATTEB1501F vs RC12K1501FT |
RC12K152FC | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ATTEB1501F vs RC12K152FC |
RK73H3ATTE1501F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB1501F vs RK73H3ATTE1501F |
RK73HW3ATTEB1501F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTEB1501F vs RK73HW3ATTEB1501F |
ERJS1TF1501U | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATTEB1501F vs ERJS1TF1501U |
RK73HW3ARTTE1501F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTEB1501F vs RK73HW3ARTTE1501F |
25121WF1501TAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTEB1501F vs 25121WF1501TAE |
TSR1GTF1501V | Fixed Resistor, Metal Glaze/thick Film, 1W, 1500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATTEB1501F vs TSR1GTF1501V |