Part Details for RK73H3ATTE4420F by KOA Speer Electronics Inc
Overview of RK73H3ATTE4420F by KOA Speer Electronics Inc
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE4420F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AH2334
|
Newark | Res, 442R, 1%, 1W, 2512 Rohs Compliant: Yes |Koa RK73H3ATTE4420F RoHS: Compliant Min Qty: 4000 Package Multiple: 1 Date Code: 1 Container: Reel | 0 |
|
$0.0630 | Buy Now |
DISTI #
2019-RK73H3ATTE4420FCT-ND
|
DigiKey | RES 442 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4407 In Stock |
|
$0.0439 / $0.3900 | Buy Now |
DISTI #
660-RK73H3ATTE4420F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 442ohms 1% RoHS: Compliant | 0 |
|
$0.0500 / $0.3900 | Order Now |
DISTI #
RK73H3ATTE4420F
|
TTI | Thick Film Resistors - SMD 1watts 442ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 4000 In Stock |
|
$0.0690 | Buy Now |
DISTI #
C1S413111612020
|
Chip1Stop | Res Thick Film 2512 442 Ohm 1% 1W ±100ppm/C Pad SMD Automotive T/R RoHS: Compliant | 73 |
|
$0.0304 | Buy Now |
Part Details for RK73H3ATTE4420F
RK73H3ATTE4420F CAD Models
RK73H3ATTE4420F Part Data Attributes
|
RK73H3ATTE4420F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE4420F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 442 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE4420F
This table gives cross-reference parts and alternative options found for RK73H3ATTE4420F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE4420F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K4420FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE4420F vs RC12K4420FBG |
RCS6432F4420ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RK73H3ATTE4420F vs RCS6432F4420ES |
25121WF4420T1 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE4420F vs 25121WF4420T1 |
RM25FEN4420 | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H3ATTE4420F vs RM25FEN4420 |
CRG2512F442R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 442ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RK73H3ATTE4420F vs CRG2512F442R |
RC2512FK-07442RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATTE4420F vs RC2512FK-07442RL |
25121WF4420CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE4420F vs 25121WF4420CC |
FCF25FP-4420-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ATTE4420F vs FCF25FP-4420-W |
25121WF4420BA | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ATTE4420F vs 25121WF4420BA |
ERJU1TF4420U | Fixed Resistor, Metal Glaze/thick Film, 1W, 442ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H3ATTE4420F vs ERJU1TF4420U |