Part Details for RK73H3ATTE33R2F by KOA Speer Electronics Inc
Overview of RK73H3ATTE33R2F by KOA Speer Electronics Inc
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE33R2F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE33R2FCT-ND
|
DigiKey | RES 33.2 OHM 1% 1W 2512 Min Qty: 1 Lead time: 7 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
10170 In Stock |
|
$0.0435 / $0.2700 | Buy Now |
DISTI #
660-RK73H3ATTE33R2F
|
Mouser Electronics | Thick Film Resistors - SMD 1watts 33.2ohms 1% RoHS: Compliant | 7723 |
|
$0.0430 / $0.3900 | Buy Now |
|
Future Electronics | RK73H Series 2512 33.2 Ohm ±1% 1 W ±100 ppm/K Thick Film Chip Resistor RoHS: Compliant pbFree: Yes Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$0.0422 / $0.0473 | Buy Now |
DISTI #
RK73H3ATTE33R2F
|
TTI | Thick Film Resistors - SMD 1watts 33.2ohms 1% pbFree: Pb-Free Min Qty: 4000 Package Multiple: 4000 Container: Reel |
Americas - 8000 In Stock |
|
$0.0430 / $0.0480 | Buy Now |
Part Details for RK73H3ATTE33R2F
RK73H3ATTE33R2F CAD Models
RK73H3ATTE33R2F Part Data Attributes
|
RK73H3ATTE33R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE33R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 33.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE33R2F
This table gives cross-reference parts and alternative options found for RK73H3ATTE33R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE33R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K33R2FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ATTE33R2F vs RC12K33R2FCG |
CTTKFR2512FTE33R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATTE33R2F vs CTTKFR2512FTE33R2 |
RK73HW3ALTEB33R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE33R2F vs RK73HW3ALTEB33R2F |
CR-12FL4--33R2- | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73H3ATTE33R2F vs CR-12FL4--33R2- |
RCM6432F33R2CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ATTE33R2F vs RCM6432F33R2CS |
CR2512F33R2D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ATTE33R2F vs CR2512F33R2D50 |
RMCS133.21%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATTE33R2F vs RMCS133.21%R |
RK73HW3ARTTEB33R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE33R2F vs RK73HW3ARTTEB33R2F |
232276363329 | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATTE33R2F vs 232276363329 |
RMCS133.21%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 33.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATTE33R2F vs RMCS133.21%A |