Part Details for RK73H3ATTE3014F by KOA Speer Electronics Inc
Overview of RK73H3ATTE3014F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ATTE3014F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H3ATTE3014FCT-ND
|
DigiKey | RES 3.01M OHM 1% 1W 2512 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0685 / $0.0791 | Buy Now |
DISTI #
660-RK73H3ATTE3014F
|
Mouser Electronics | Thick Film Resistors - SMD 3.01M OHM 1% RoHS: Compliant | 0 |
|
$0.0500 / $0.4200 | Order Now |
Part Details for RK73H3ATTE3014F
RK73H3ATTE3014F CAD Models
RK73H3ATTE3014F Part Data Attributes
|
RK73H3ATTE3014F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATTE3014F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 3010000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATTE3014F
This table gives cross-reference parts and alternative options found for RK73H3ATTE3014F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATTE3014F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALTED3014F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE3014F vs RK73HW3ALTED3014F |
RK73HW3ATBK3014F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATTE3014F vs RK73HW3ATBK3014F |
RMS25FE3014 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | TA-I Technology Co Ltd | RK73H3ATTE3014F vs RMS25FE3014 |
WCR2512-3M01FI | Fixed Resistor, 1W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | TT Electronics Resistors | RK73H3ATTE3014F vs WCR2512-3M01FI |
RM25FEN3014 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H3ATTE3014F vs RM25FEN3014 |
RK73HW3ARTBK3014F | RES,SMT,THICK FILM,3.01M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE | KOA Corporation | RK73H3ATTE3014F vs RK73HW3ARTBK3014F |
RK73HW3ALBK3014F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE3014F vs RK73HW3ALBK3014F |
CR2512AFW-3014EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ATTE3014F vs CR2512AFW-3014EAS |
RK73H3ATTEB3014F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE3014F vs RK73H3ATTEB3014F |
RK73H3ALBK3014F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3010000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATTE3014F vs RK73H3ALBK3014F |