Part Details for RK73H3ATBK39R2F by KOA Speer Electronics Inc
Overview of RK73H3ATBK39R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK39R2F
RK73H3ATBK39R2F CAD Models
RK73H3ATBK39R2F Part Data Attributes
|
RK73H3ATBK39R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK39R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 39.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK39R2F
This table gives cross-reference parts and alternative options found for RK73H3ATBK39R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK39R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ATBK39R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK39R2F vs RK73HW3ATBK39R2F |
9C25121W39R2FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATBK39R2F vs 9C25121W39R2FKPF5 |
CR2512-1W-39R2FPT | Fixed Resistor, 1W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | VENKEL LTD | RK73H3ATBK39R2F vs CR2512-1W-39R2FPT |
CR-12FL4--39R2- | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73H3ATBK39R2F vs CR-12FL4--39R2- |
TSR1GTF39R2V | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ATBK39R2F vs TSR1GTF39R2V |
AF2512FK-0739R2L | Fixed Resistor, 1W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATBK39R2F vs AF2512FK-0739R2L |
RMC251239.21% | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | TY-OHM Electronic Works Co Ltd | RK73H3ATBK39R2F vs RMC251239.21% |
CTTKFR2512FTE39R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ATBK39R2F vs CTTKFR2512FTE39R2 |
RMC-2439R2FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ATBK39R2F vs RMC-2439R2FK |
RK73HW3ARTTED39R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 39.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK39R2F vs RK73HW3ARTTED39R2F |