Part Details for RK73H3ATBK3901F by KOA Speer Electronics Inc
Overview of RK73H3ATBK3901F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK3901F
RK73H3ATBK3901F CAD Models
RK73H3ATBK3901F Part Data Attributes
|
RK73H3ATBK3901F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK3901F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 3900 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK3901F
This table gives cross-reference parts and alternative options found for RK73H3ATBK3901F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK3901F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512AFX-3901EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ATBK3901F vs CR2512AFX-3901EAS |
NRC100F3901TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | NIC Components Corp | RK73H3ATBK3901F vs NRC100F3901TRF |
RMCS13.9K1%R | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATBK3901F vs RMCS13.9K1%R |
CR63TR392F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ATBK3901F vs CR63TR392F |
RMCS13.9K1%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ATBK3901F vs RMCS13.9K1%A |
RK73H3ALBK3901F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK3901F vs RK73H3ALBK3901F |
RMC1K392FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Kamaya Inc | RK73H3ATBK3901F vs RMC1K392FB |
RMEF2512FT3K90 | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ATBK3901F vs RMEF2512FT3K90 |
RK73H3ATTED3901F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK3901F vs RK73H3ATTED3901F |
RK73HW3ALBK3901F | Fixed Resistor, Metal Glaze/thick Film, 1W, 3900ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK3901F vs RK73HW3ALBK3901F |