Part Details for RK73H3ATBK1R00F by KOA Speer Electronics Inc
Overview of RK73H3ATBK1R00F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK1R00F
RK73H3ATBK1R00F CAD Models
RK73H3ATBK1R00F Part Data Attributes
|
RK73H3ATBK1R00F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK1R00F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK1R00F
This table gives cross-reference parts and alternative options found for RK73H3ATBK1R00F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK1R00F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
232276361008 | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ATBK1R00F vs 232276361008 |
CR011R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ATBK1R00F vs CR011R00F |
AC2512FK-071RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATBK1R00F vs AC2512FK-071RL |
RK73H3ATTED1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK1R00F vs RK73H3ATTED1R00F |
AF2512FK-071RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, HALOGEN FREE AND ROHS COMPLIANT | YAGEO Corporation | RK73H3ATBK1R00F vs AF2512FK-071RL |
RK73HW3ATTE1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK1R00F vs RK73HW3ATTE1R00F |
RK73HW3ALTE1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK1R00F vs RK73HW3ALTE1R00F |
RK73H3ALTED1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK1R00F vs RK73H3ALTED1R00F |
RK73HW3ATTED1R00F | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK1R00F vs RK73HW3ATTED1R00F |
239076361008L | Fixed Resistor, Metal Glaze/thick Film, 1W, 1ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, | YAGEO Corporation | RK73H3ATBK1R00F vs 239076361008L |