Part Details for RK73H3ATBK15R4D by KOA Speer Electronics Inc
Overview of RK73H3ATBK15R4D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ATBK15R4D
RK73H3ATBK15R4D CAD Models
RK73H3ATBK15R4D Part Data Attributes
|
RK73H3ATBK15R4D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ATBK15R4D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Reference Standard | AEC-Q200 | |
Resistance | 15.4 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ATBK15R4D
This table gives cross-reference parts and alternative options found for RK73H3ATBK15R4D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ATBK15R4D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB15R4D | RES,SMT,THICK FILM,15.4 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ATBK15R4D vs RK73HW3ARTTEB15R4D |
RK73H3ALTEB15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK15R4D vs RK73H3ALTEB15R4D |
RK73H3ATTED15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK15R4D vs RK73H3ATTED15R4D |
CR63TR15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ATBK15R4D vs CR63TR15R4D |
ERJU1TD15R4U | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ATBK15R4D vs ERJU1TD15R4U |
RK73H3ALTE15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ATBK15R4D vs RK73H3ALTE15R4D |
RC2512DK-0715R4P | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ATBK15R4D vs RC2512DK-0715R4P |
RK73H3ATTEB15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK15R4D vs RK73H3ATTEB15R4D |
RK73HW3ALTEB15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK15R4D vs RK73HW3ALTEB15R4D |
RK73HW3ARTBK15R4D | Fixed Resistor, Metal Glaze/thick Film, 1W, 15.4ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ATBK15R4D vs RK73HW3ARTBK15R4D |