Part Details for RK73H3ALTED9100F by KOA Speer Electronics Inc
Overview of RK73H3ALTED9100F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED9100F
RK73H3ALTED9100F CAD Models
RK73H3ALTED9100F Part Data Attributes
|
RK73H3ALTED9100F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED9100F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 910 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED9100F
This table gives cross-reference parts and alternative options found for RK73H3ALTED9100F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED9100F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCF2512FT910R | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ALTED9100F vs RMCF2512FT910R |
232276369101L | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTED9100F vs 232276369101L |
RTT259100FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTED9100F vs RTT259100FE2 |
RK73HW3ATTE9100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED9100F vs RK73HW3ATTE9100F |
ERJ1TNF9100U | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ALTED9100F vs ERJ1TNF9100U |
RK73HW3ARTTEB9100F | RES,SMT,THICK FILM,910 OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ALTED9100F vs RK73HW3ARTTEB9100F |
RMCG2512FT910R | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | SEI Stackpole Electronics Inc | RK73H3ALTED9100F vs RMCG2512FT910R |
RK73HW3ALTEB9100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED9100F vs RK73HW3ALTEB9100F |
RK73HW3ALTE9100F | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED9100F vs RK73HW3ALTE9100F |
RC12K911FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 910ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ALTED9100F vs RC12K911FBL |