Part Details for RK73H3ALTED8201D by KOA Speer Electronics Inc
Overview of RK73H3ALTED8201D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED8201D
RK73H3ALTED8201D CAD Models
RK73H3ALTED8201D Part Data Attributes
|
RK73H3ALTED8201D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED8201D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 8200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED8201D
This table gives cross-reference parts and alternative options found for RK73H3ALTED8201D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED8201D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTEB8201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED8201D vs RK73H3ALTEB8201D |
RK73H3ATTEB8201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED8201D vs RK73H3ATTEB8201D |
RTT258201DE4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTED8201D vs RTT258201DE4 |
ERJU1TD8201U | Fixed Resistor, | Panasonic Electronic Components | RK73H3ALTED8201D vs ERJU1TD8201U |
CR018201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H3ALTED8201D vs CR018201D |
AC2512DK-078K2L | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTED8201D vs AC2512DK-078K2L |
CR63TR822D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALTED8201D vs CR63TR822D |
RK73HW3ARTTEB8201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED8201D vs RK73HW3ARTTEB8201D |
RTT258201DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTED8201D vs RTT258201DE2 |
RK73H3ATTED8201D | Fixed Resistor, Metal Glaze/thick Film, 1W, 8200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED8201D vs RK73H3ATTED8201D |