Part Details for RK73H3ALTED73R2F by KOA Speer Electronics Inc
Overview of RK73H3ALTED73R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED73R2F
RK73H3ALTED73R2F CAD Models
RK73H3ALTED73R2F Part Data Attributes
|
RK73H3ALTED73R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED73R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 73.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED73R2F
This table gives cross-reference parts and alternative options found for RK73H3ALTED73R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED73R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC12K73R2FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ALTED73R2F vs RC12K73R2FBL |
RK73HW3ARTBK73R2F | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED73R2F vs RK73HW3ARTBK73R2F |
RCM6432F73R2CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ALTED73R2F vs RCM6432F73R2CS |
NRCS100F73R2TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H3ALTED73R2F vs NRCS100F73R2TRF |
RTT2573R2FE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTED73R2F vs RTT2573R2FE2 |
RMC-2473R2FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ALTED73R2F vs RMC-2473R2FB |
ERJ1TNF73R2U | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ALTED73R2F vs ERJ1TNF73R2U |
RC12K73R2FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ALTED73R2F vs RC12K73R2FCL |
FCF25FP-73R2-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTED73R2F vs FCF25FP-73R2-W |
FCF25FS73R2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 73.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTED73R2F vs FCF25FS73R2 |