Part Details for RK73H3ALTED6981F by KOA Speer Electronics Inc
Overview of RK73H3ALTED6981F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED6981F
RK73H3ALTED6981F CAD Models
RK73H3ALTED6981F Part Data Attributes
|
RK73H3ALTED6981F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED6981F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED6981F
This table gives cross-reference parts and alternative options found for RK73H3ALTED6981F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED6981F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512F6K98E04 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ALTED6981F vs CR2512F6K98E04 |
TFA2512R6981F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 6980ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73H3ALTED6981F vs TFA2512R6981F-T4 |
RMC-246981FK | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ALTED6981F vs RMC-246981FK |
RMF25FE6981 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73H3ALTED6981F vs RMF25FE6981 |
RK73HW3ARTTE6981F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED6981F vs RK73HW3ARTTE6981F |
RMC-246981FB | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Cinetech Industrial Co Ltd | RK73H3ALTED6981F vs RMC-246981FB |
FCF25FX-6981 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTED6981F vs FCF25FX-6981 |
CR63TR6981F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALTED6981F vs CR63TR6981F |
CR2512F6K98D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ALTED6981F vs CR2512F6K98D50 |
RK73HW3ATTED6981F | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED6981F vs RK73HW3ATTED6981F |