Part Details for RK73H3ALTED54R9F by KOA Speer Electronics Inc
Overview of RK73H3ALTED54R9F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED54R9F
RK73H3ALTED54R9F CAD Models
RK73H3ALTED54R9F Part Data Attributes
|
RK73H3ALTED54R9F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED54R9F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 54.9 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED54R9F
This table gives cross-reference parts and alternative options found for RK73H3ALTED54R9F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED54R9F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-54R9FT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ALTED54R9F vs CR2512-1W-54R9FT-13 |
RK73H3ATTE54R9F | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED54R9F vs RK73H3ATTE54R9F |
CR2512AFX-54R9EAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ALTED54R9F vs CR2512AFX-54R9EAS |
232276365499L | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTED54R9F vs 232276365499L |
RC12K54R9FBG | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Fenghua (HK) Electronics Ltd | RK73H3ALTED54R9F vs RC12K54R9FBG |
RC2512FK-0754R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTED54R9F vs RC2512FK-0754R9 |
CTTKFR2512FTE54R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ALTED54R9F vs CTTKFR2512FTE54R9 |
NRCS100F54R9TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H3ALTED54R9F vs NRCS100F54R9TRF |
RCM6432F54R9CS | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ALTED54R9F vs RCM6432F54R9CS |
RMCF2512FT54R9 | Fixed Resistor, Metal Glaze/thick Film, 1W, 54.9ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ALTED54R9F vs RMCF2512FT54R9 |