Part Details for RK73H3ALTED5101D by KOA Speer Electronics Inc
Overview of RK73H3ALTED5101D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED5101D
RK73H3ALTED5101D CAD Models
RK73H3ALTED5101D Part Data Attributes
|
RK73H3ALTED5101D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED5101D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 5100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED5101D
This table gives cross-reference parts and alternative options found for RK73H3ALTED5101D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED5101D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ALBK5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED5101D vs RK73HW3ALBK5101D |
RK73H3ATTED5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED5101D vs RK73H3ATTED5101D |
RTT255101DE3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTED5101D vs RTT255101DE3 |
CR63TR512D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALTED5101D vs CR63TR512D |
RK73HW3ALTED5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED5101D vs RK73HW3ALTED5101D |
RK73HW3ATBK5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED5101D vs RK73HW3ATBK5101D |
RK73H3ALBK5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED5101D vs RK73H3ALBK5101D |
RK73HW3ARTBK5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTED5101D vs RK73HW3ARTBK5101D |
ERJU1TD5101U | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Panasonic Electronic Components | RK73H3ALTED5101D vs ERJU1TD5101U |
RK73HW3ATTED5101D | Fixed Resistor, Metal Glaze/thick Film, 1W, 5100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED5101D vs RK73HW3ATTED5101D |