Part Details for RK73H3ALTED3162F by KOA Speer Electronics Inc
Overview of RK73H3ALTED3162F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTED3162F
RK73H3ALTED3162F CAD Models
RK73H3ALTED3162F Part Data Attributes
|
RK73H3ALTED3162F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTED3162F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 31600 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTED3162F
This table gives cross-reference parts and alternative options found for RK73H3ALTED3162F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTED3162F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ALTE3162F | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED3162F vs RK73H3ALTE3162F |
25121WF3162B1E | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTED3162F vs 25121WF3162B1E |
NRCS100F3162TRF | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | NIC Components Corp | RK73H3ALTED3162F vs NRCS100F3162TRF |
25121WF3162B3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTED3162F vs 25121WF3162B3 |
TSR1GF3162V | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ALTED3162F vs TSR1GF3162V |
25121WF3162BCE | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTED3162F vs 25121WF3162BCE |
RK73H3ATTE3162F | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTED3162F vs RK73H3ATTE3162F |
25121WF3162T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTED3162F vs 25121WF3162T5 |
25121WF3162T3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTED3162F vs 25121WF3162T3 |
ERJU1TF3162U | Fixed Resistor, Metal Glaze/thick Film, 1W, 31600ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H3ALTED3162F vs ERJU1TF3162U |