Part Details for RK73H3ALTEB7500D by KOA Speer Electronics Inc
Overview of RK73H3ALTEB7500D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTEB7500D
RK73H3ALTEB7500D CAD Models
RK73H3ALTEB7500D Part Data Attributes
|
RK73H3ALTEB7500D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTEB7500D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 750 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTEB7500D
This table gives cross-reference parts and alternative options found for RK73H3ALTEB7500D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTEB7500D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB7500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTEB7500D vs RK73HW3ARTTEB7500D |
RK73H3ATTED7500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTEB7500D vs RK73H3ATTED7500D |
RCS6432D7500AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Samsung Electro-Mechanics | RK73H3ALTEB7500D vs RCS6432D7500AS |
RK73H3ALTE7500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTEB7500D vs RK73H3ALTE7500D |
CR63TR751D | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALTEB7500D vs CR63TR751D |
RK73HW3ALTEB7500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTEB7500D vs RK73HW3ALTEB7500D |
RTT257500DE2 | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ralec | RK73H3ALTEB7500D vs RTT257500DE2 |
RK73HW3ATTEB7500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTEB7500D vs RK73HW3ATTEB7500D |
RK73HW3ARTBK7500D | RES,SMT,THICK FILM,750 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ALTEB7500D vs RK73HW3ARTBK7500D |
RK73H3ALTED7500D | Fixed Resistor, Metal Glaze/thick Film, 1W, 750ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTEB7500D vs RK73H3ALTED7500D |