Part Details for RK73H3ALTEB21R5D by KOA Speer Electronics Inc
Overview of RK73H3ALTEB21R5D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTEB21R5D
RK73H3ALTEB21R5D CAD Models
RK73H3ALTEB21R5D Part Data Attributes
|
RK73H3ALTEB21R5D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTEB21R5D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 21.5 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTEB21R5D
This table gives cross-reference parts and alternative options found for RK73H3ALTEB21R5D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTEB21R5D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW3ARTTEB21R5D | RES,SMT,THICK FILM,21.5 OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2512 CASE | KOA Corporation | RK73H3ALTEB21R5D vs RK73HW3ARTTEB21R5D |
CR2512D21R5D50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ALTEB21R5D vs CR2512D21R5D50 |
RK73HW3ALTED21R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTEB21R5D vs RK73HW3ALTED21R5D |
RK73HW3ATBK21R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTEB21R5D vs RK73HW3ATBK21R5D |
RMF25DE21R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73H3ALTEB21R5D vs RMF25DE21R5 |
RMS25DE21R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2513, CHIP | TA-I Technology Co Ltd | RK73H3ALTEB21R5D vs RMS25DE21R5 |
RC2512DK-0721R5P | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTEB21R5D vs RC2512DK-0721R5P |
RM25DEN21R5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H3ALTEB21R5D vs RM25DEN21R5 |
RK73HW3ATTE21R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTEB21R5D vs RK73HW3ATTE21R5D |
RK73HW3ARTTE21R5D | Fixed Resistor, Metal Glaze/thick Film, 1W, 21.5ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H3ALTEB21R5D vs RK73HW3ARTTE21R5D |