Part Details for RK73H3ALTEB1180F by KOA Speer Electronics Inc
Overview of RK73H3ALTEB1180F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTEB1180F
RK73H3ALTEB1180F CAD Models
RK73H3ALTEB1180F Part Data Attributes
|
RK73H3ALTEB1180F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTEB1180F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 118 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTEB1180F
This table gives cross-reference parts and alternative options found for RK73H3ALTEB1180F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTEB1180F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2512-1W-1180FPT-13 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | VENKEL LTD | RK73H3ALTEB1180F vs CR2512-1W-1180FPT-13 |
CR2512F118RD50 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Ever Ohms Technology Co Ltd | RK73H3ALTEB1180F vs CR2512F118RD50 |
FCF25FY-1180-W | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTEB1180F vs FCF25FY-1180-W |
RK73H3ATBK1180F | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTEB1180F vs RK73H3ATBK1180F |
RK73HW3ALTE1180F | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTEB1180F vs RK73HW3ALTE1180F |
RC2512FK-07118R | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTEB1180F vs RC2512FK-07118R |
TFA2512R1180F-T4 | Fixed Resistor, Metal Glaze/thick Film; Thin Film, 1W, 118ohm, 250V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Thin Film Technology Corp (TFT) | RK73H3ALTEB1180F vs TFA2512R1180F-T4 |
239076361181L | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ALTEB1180F vs 239076361181L |
RC2512FK-07118RP | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTEB1180F vs RC2512FK-07118RP |
RMF25FE1180 | Fixed Resistor, Metal Glaze/thick Film, 1W, 118ohm, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | TA-I Technology Co Ltd | RK73H3ALTEB1180F vs RMF25FE1180 |