RK73H3ALTE5234F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP

Overview of RK73H3ALTE5234F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H3ALTE5234F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H3ALTE5234F by KOA Speer Electronics Inc

RK73H3ALTE5234F
KOA Speer Electronics Inc
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Active
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Package Description
SMT, 2512
Reach Compliance Code
not_compliant
ECCN Code
EAR99
HTS Code
8533.21.00.30
Construction
Rectangular
JESD-609 Code
e0
Mounting Feature
SURFACE MOUNT
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Shape
RECTANGULAR PACKAGE
Package Style
SMT
Package Width
3.1 mm
Packing Method
TR, EMBOSSED PLASTIC, 7 INCH
Rated Power Dissipation (P)
1 W
Rated Temperature
70 °C
Reference Standard
AEC-Q200
Resistance
5230000 Ω
Resistor Type
FIXED RESISTOR
Size Code
2512
Surface Mount
YES
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Terminal Shape
WRAPAROUND
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H3ALTE5234F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP
    VS

Alternate Parts for RK73H3ALTE5234F

This table gives cross-reference parts and alternative options found for RK73H3ALTE5234F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE5234F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ALTE5234F Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73H3ALTE5234F vs RK73HW3ALTE5234F
CR2512-1W-5234FT Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT VENKEL LTD RK73H3ALTE5234F vs CR2512-1W-5234FT
RK73HW3ARTBK5234F RES,SMT,THICK FILM,5.23M OHMS,200WV,1% +/-TOL,-200,200PPM TC,2512 CASE KOA Corporation RK73H3ALTE5234F vs RK73HW3ARTBK5234F
RK73H3ATTED5234F Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73H3ALTE5234F vs RK73H3ATTED5234F
RK73HW3ATTE5234F Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73H3ALTE5234F vs RK73HW3ATTE5234F
CR2512AFW-5234EAS Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc RK73H3ALTE5234F vs CR2512AFW-5234EAS
RM25FEN5234 Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE TA-I Technology Co Ltd RK73H3ALTE5234F vs RM25FEN5234
RK73HW3ALTEB5234F Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73H3ALTE5234F vs RK73HW3ALTEB5234F
RK73HW3ATTEB5234F Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73H3ALTE5234F vs RK73HW3ATTEB5234F
RMS25FE5234 Fixed Resistor, Metal Glaze/thick Film, 1W, 5230000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73H3ALTE5234F vs RMS25FE5234

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H3ALTE5234F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H3ALTE5234F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H3ALTE5234F would you like to use for your alert(s)?
  • Please alert me when RK73H3ALTE5234F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H3ALTE5234F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H3ALTE5234F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H3ALTE5234F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H3ALTE5234F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H3ALTE5234F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: