Part Details for RK73H3ALTE4530F by KOA Speer Electronics Inc
Overview of RK73H3ALTE4530F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTE4530F
RK73H3ALTE4530F CAD Models
RK73H3ALTE4530F Part Data Attributes
|
RK73H3ALTE4530F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE4530F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE4530F
This table gives cross-reference parts and alternative options found for RK73H3ALTE4530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE4530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H3ATTED4530F | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE4530F vs RK73H3ATTED4530F |
9C25121W4530FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTE4530F vs 9C25121W4530FKPF5 |
25121WF4530C4 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE4530F vs 25121WF4530C4 |
RK73HW3ALTE4530F | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE4530F vs RK73HW3ALTE4530F |
25121WF4530C4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE4530F vs 25121WF4530C4E |
FCF25FV4530 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTE4530F vs FCF25FV4530 |
RMEF2512FT453R | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ALTE4530F vs RMEF2512FT453R |
RC2512FK-07453RL | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTE4530F vs RC2512FK-07453RL |
CR2512AFX-453REAS | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Bourns Inc | RK73H3ALTE4530F vs CR2512AFX-453REAS |
FCF25FW4530 | Fixed Resistor, Metal Glaze/thick Film, 1W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTE4530F vs FCF25FW4530 |