Part Details for RK73H3ALTE3652F by KOA Speer Electronics Inc
Overview of RK73H3ALTE3652F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTE3652F
RK73H3ALTE3652F CAD Models
RK73H3ALTE3652F Part Data Attributes
|
RK73H3ALTE3652F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE3652F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 36500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE3652F
This table gives cross-reference parts and alternative options found for RK73H3ALTE3652F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE3652F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC2512FK-0736K5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTE3652F vs RC2512FK-0736K5 |
TSR1GTF3652V | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Tateyama Kagaku Group | RK73H3ALTE3652F vs TSR1GTF3652V |
RK73HW3ATTED3652F | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE3652F vs RK73HW3ATTED3652F |
239076363653L | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | YAGEO Corporation | RK73H3ALTE3652F vs 239076363653L |
25121WF3652C3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3652F vs 25121WF3652C3 |
25121WF3652BAE | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3652F vs 25121WF3652BAE |
25121WF3652TBE | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3652F vs 25121WF3652TBE |
RCM6432F3652AS | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Samsung Electro-Mechanics | RK73H3ALTE3652F vs RCM6432F3652AS |
RM25FEN3652 | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, LEAD FREE | TA-I Technology Co Ltd | RK73H3ALTE3652F vs RM25FEN3652 |
RK73HW3ALBK3652F | Fixed Resistor, Metal Glaze/thick Film, 1W, 36500ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE3652F vs RK73HW3ALBK3652F |