Part Details for RK73H3ALTE3010F by KOA Speer Electronics Inc
Overview of RK73H3ALTE3010F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALTE3010F
RK73H3ALTE3010F CAD Models
RK73H3ALTE3010F Part Data Attributes
|
RK73H3ALTE3010F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE3010F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Samacsys Manufacturer | KOA Speer | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 301 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE3010F
This table gives cross-reference parts and alternative options found for RK73H3ALTE3010F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE3010F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
25121WF3010T5 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3010F vs 25121WF3010T5 |
CRG2512F301R | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 301ohm, SURFACE MOUNT, 2512, CHIP | TE Connectivity | RK73H3ALTE3010F vs CRG2512F301R |
RK73HW3ATTEB3010F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE3010F vs RK73HW3ATTEB3010F |
RMCF2512FT301R | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | RK73H3ALTE3010F vs RMCF2512FT301R |
25121WF3010T5E | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3010F vs 25121WF3010T5E |
RC2512FK-07301R | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H3ALTE3010F vs RC2512FK-07301R |
CTTKFR2512FTE3010 | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | Central Technologies | RK73H3ALTE3010F vs CTTKFR2512FTE3010 |
RK73HW3ARTTEB3010F | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | KOA Speer Electronics Inc | RK73H3ALTE3010F vs RK73HW3ARTTEB3010F |
25121WF3010CC | Fixed Resistor, Metal Glaze/thick Film, 1W, 301ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE3010F vs 25121WF3010CC |
AF2512FK-07301RL | Fixed Resistor, 1W, 301ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTE3010F vs AF2512FK-07301RL |