Part Details for RK73H3ALTE24R3F by KOA Speer Electronics Inc
Overview of RK73H3ALTE24R3F by KOA Speer Electronics Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H3ALTE24R3F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
660-RK73H3ALTE24R3F
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Not Compliant | 0 |
|
$0.0930 / $0.5200 | Order Now |
Part Details for RK73H3ALTE24R3F
RK73H3ALTE24R3F CAD Models
RK73H3ALTE24R3F Part Data Attributes
|
RK73H3ALTE24R3F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALTE24R3F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2512 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24.3 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALTE24R3F
This table gives cross-reference parts and alternative options found for RK73H3ALTE24R3F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALTE24R3F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RCS6432F24R3ES | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, | Samsung Electro-Mechanics | RK73H3ALTE24R3F vs RCS6432F24R3ES |
RC12K24R3FCL | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ALTE24R3F vs RC12K24R3FCL |
25121WF243JT4E | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Royal Electronic Factory (Thailand) Co Ltd | RK73H3ALTE24R3F vs 25121WF243JT4E |
RK73HW3ARTTED24R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | KOA Speer Electronics Inc | RK73H3ALTE24R3F vs RK73HW3ARTTED24R3F |
AF2512FK-0724R3L | Fixed Resistor, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | YAGEO Corporation | RK73H3ALTE24R3F vs AF2512FK-0724R3L |
CR-12FL4--24R3- | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SRT Resistor Technology Gmbh | RK73H3ALTE24R3F vs CR-12FL4--24R3- |
RMCS124.31%A | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H3ALTE24R3F vs RMCS124.31%A |
FCF25FV24R3 | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Prosperity Dielectrics Co Ltd | RK73H3ALTE24R3F vs FCF25FV24R3 |
CR63TR24R3F | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | Akahane Electronics Ind Corp | RK73H3ALTE24R3F vs CR63TR24R3F |
RC12K24R3FT | Fixed Resistor, Metal Glaze/thick Film, 1W, 24.3ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | RK73H3ALTE24R3F vs RC12K24R3FT |