RK73H3ALBK5600F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Overview of RK73H3ALBK5600F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H3ALBK5600F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H3ALBK5600F by KOA Speer Electronics Inc

RK73H3ALBK5600F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
560 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
100 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H3ALBK5600F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
    VS

Alternate Parts for RK73H3ALBK5600F

This table gives cross-reference parts and alternative options found for RK73H3ALBK5600F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK5600F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
232276365601 Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT YAGEO Corporation RK73H3ALBK5600F vs 232276365601
RC12K561FT Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RK73H3ALBK5600F vs RC12K561FT
RK73HW3ARTBK5600F Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RK73H3ALBK5600F vs RK73HW3ARTBK5600F
9C25121W5600FKPF5 Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, YAGEO Corporation RK73H3ALBK5600F vs 9C25121W5600FKPF5
RMCS15601%R Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H3ALBK5600F vs RMCS15601%R
RMCF2512FT560R Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SEI Stackpole Electronics Inc RK73H3ALBK5600F vs RMCF2512FT560R
RC12K561FTG Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Fenghua (HK) Electronics Ltd RK73H3ALBK5600F vs RC12K561FTG
RMCS15601%A Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT SEI Stackpole Electronics Inc RK73H3ALBK5600F vs RMCS15601%A
CRG2512F560R RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 560ohm, SURFACE MOUNT, 2512, CHIP TE Connectivity RK73H3ALBK5600F vs CRG2512F560R
MP003884 Fixed Resistor, Metal Glaze/thick Film, 1W, 560ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP SPC Multicomp RK73H3ALBK5600F vs MP003884

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H3ALBK5600F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H3ALBK5600F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H3ALBK5600F would you like to use for your alert(s)?
  • Please alert me when RK73H3ALBK5600F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H3ALBK5600F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H3ALBK5600F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H3ALBK5600F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H3ALBK5600F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H3ALBK5600F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: