RK73H3ALBK3R30F
KOA Speer Electronics Inc
Description: Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,

Overview of RK73H3ALBK3R30F by KOA Speer Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 10 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for RK73H3ALBK3R30F by KOA Speer Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for RK73H3ALBK3R30F by KOA Speer Electronics Inc

RK73H3ALBK3R30F
KOA Speer Electronics Inc
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KOA SPEER ELECTRONICS INC
Reach Compliance Code
not_compliant
ECCN Code
EAR99
Construction
Chip
JESD-609 Code
e0
Number of Terminals
2
Operating Temperature-Max
155 °C
Operating Temperature-Min
-55 °C
Package Height
0.6 mm
Package Length
6.3 mm
Package Style
SMT
Package Width
3.1 mm
Packing Method
Bulk
Rated Power Dissipation (P)
1 W
Resistance
3.3 Ω
Resistor Type
FIXED RESISTOR
Series
RK73H
Size Code
2512
Technology
METAL GLAZE/THICK FILM
Temperature Coefficient
200 ppm/°C
Terminal Finish
Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance
1%
Working Voltage
200 V
Want to compare parts?
  1. RK73H3ALBK3R30F
    KOA Speer Electronics Inc
    Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512,
    VS

Alternate Parts for RK73H3ALBK3R30F

This table gives cross-reference parts and alternative options found for RK73H3ALBK3R30F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK3R30F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
RK73HW3ALTEB3R30F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73H3ALBK3R30F vs RK73HW3ALTEB3R30F
RK73HW3ALBK3R30F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73H3ALBK3R30F vs RK73HW3ALBK3R30F
RK73HW3ATTED3R30F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73H3ALBK3R30F vs RK73HW3ATTED3R30F
CR2512-1W-3R30FPT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, VENKEL LTD RK73H3ALBK3R30F vs CR2512-1W-3R30FPT-13
CR2512-1W-3R30FT-13 Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, VENKEL LTD RK73H3ALBK3R30F vs CR2512-1W-3R30FT-13
RK73H3ATBK3R30F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73H3ALBK3R30F vs RK73H3ATBK3R30F
CR2512-F/-3R30ELF Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP Bourns Inc RK73H3ALBK3R30F vs CR2512-F/-3R30ELF
RK73H3ALTEB3R30F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, KOA Speer Electronics Inc RK73H3ALBK3R30F vs RK73H3ALTEB3R30F
RK73H3ALTED3R30F Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512, CHIP KOA Speer Electronics Inc RK73H3ALBK3R30F vs RK73H3ALTED3R30F
239076363308L Fixed Resistor, Metal Glaze/thick Film, 1W, 3.3ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2512, YAGEO Corporation RK73H3ALBK3R30F vs 239076363308L

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H3ALBK3R30F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H3ALBK3R30F by KOA Speer Electronics Inc

  • Please alert me when RK73H3ALBK3R30F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following RK73H3ALBK3R30F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H3ALBK3R30F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following RK73H3ALBK3R30F alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H3ALBK3R30F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H3ALBK3R30F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: