Datasheets
RK73H3ALBK2373F by: KOA Speer Electronics Inc

Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,

Part Details for RK73H3ALBK2373F by KOA Speer Electronics Inc

Overview of RK73H3ALBK2373F by KOA Speer Electronics Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Part Details for RK73H3ALBK2373F

RK73H3ALBK2373F CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

RK73H3ALBK2373F Part Data Attributes

RK73H3ALBK2373F KOA Speer Electronics Inc
Buy Now Datasheet
Compare Parts:
RK73H3ALBK2373F KOA Speer Electronics Inc Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer KOA SPEER ELECTRONICS INC
Reach Compliance Code not_compliant
ECCN Code EAR99
Construction Chip
JESD-609 Code e0
Number of Terminals 2
Operating Temperature-Max 155 °C
Operating Temperature-Min -55 °C
Package Height 0.6 mm
Package Length 6.3 mm
Package Style SMT
Package Width 3.1 mm
Packing Method Bulk
Rated Power Dissipation (P) 1 W
Resistance 237000 Ω
Resistor Type FIXED RESISTOR
Series RK73H
Size Code 2512
Technology METAL GLAZE/THICK FILM
Temperature Coefficient 100 ppm/°C
Terminal Finish Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier
Tolerance 1%
Working Voltage 200 V

Alternate Parts for RK73H3ALBK2373F

This table gives cross-reference parts and alternative options found for RK73H3ALBK2373F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK2373F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
RMC1K2373FTE Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT Kamaya Inc RK73H3ALBK2373F vs RMC1K2373FTE
25121WF2373CCE Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73H3ALBK2373F vs 25121WF2373CCE
RC12K2373FT Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RK73H3ALBK2373F vs RC12K2373FT
25121WF2373BDE Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73H3ALBK2373F vs 25121WF2373BDE
RC12K2373FCL Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Fenghua (HK) Electronics Ltd RK73H3ALBK2373F vs RC12K2373FCL
RK73HW3ARTTEB2373F RES,SMT,THICK FILM,237K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE KOA Corporation RK73H3ALBK2373F vs RK73HW3ARTTEB2373F
25121WF2373B5 Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, Royal Electronic Factory (Thailand) Co Ltd RK73H3ALBK2373F vs 25121WF2373B5
ERJ1TNF2373U Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP Panasonic Electronic Components RK73H3ALBK2373F vs ERJ1TNF2373U
RK73H3ATBK2373F Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, KOA Speer Electronics Inc RK73H3ALBK2373F vs RK73H3ATBK2373F
RMS25FE2373 Fixed Resistor, Metal Glaze/thick Film, 1W, 237000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT TA-I Technology Co Ltd RK73H3ALBK2373F vs RMS25FE2373

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for RK73H3ALBK2373F by KOA Speer Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: RK73H3ALBK2373F by KOA Speer Electronics Inc

Select Manufacturer
Which Manufacturer of RK73H3ALBK2373F would you like to use for your alert(s)?
  • Please alert me when RK73H3ALBK2373F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for RK73H3ALBK2373F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for RK73H3ALBK2373F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for RK73H3ALBK2373F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for RK73H3ALBK2373F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare RK73H3ALBK2373F by KOA Speer Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: