Part Details for RK73H3ALBK1912F by KOA Speer Electronics Inc
Overview of RK73H3ALBK1912F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H3ALBK1912F
RK73H3ALBK1912F CAD Models
RK73H3ALBK1912F Part Data Attributes
|
RK73H3ALBK1912F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H3ALBK1912F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512,
Select a part to compare: |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Style | SMT | |
Package Width | 3.1 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 1 W | |
Resistance | 19100 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2512 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H3ALBK1912F
This table gives cross-reference parts and alternative options found for RK73H3ALBK1912F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H3ALBK1912F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RK73HW3ALTEB1912F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ALBK1912F vs RK73HW3ALTEB1912F |
25121WF1912CC | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ALBK1912F vs 25121WF1912CC |
25121WF1912TDE | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ALBK1912F vs 25121WF1912TDE |
RK73HW3ARTTEB1912F | KOA Corporation | Check for Price | RES,SMT,THICK FILM,19.1K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2512 CASE | RK73H3ALBK1912F vs RK73HW3ARTTEB1912F |
25121WF1912C2E | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ALBK1912F vs 25121WF1912C2E |
BCTS002512-1912FTE | Chilisin Electronics Corp | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ALBK1912F vs BCTS002512-1912FTE |
25121WF1912BD | Royal Electronic Factory (Thailand) Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512, | RK73H3ALBK1912F vs 25121WF1912BD |
RC2512FK-0719K1 | YAGEO Corporation | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73H3ALBK1912F vs RC2512FK-0719K1 |
WCR2512LF-1912-F-E-LT | TT Electronics Resistors | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP, ROHS COMPLIANT | RK73H3ALBK1912F vs WCR2512LF-1912-F-E-LT |
RK73HW3ATTED1912F | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 1W, 19100ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | RK73H3ALBK1912F vs RK73HW3ATTED1912F |