Part Details for RK73H2HTTED1501D by KOA Speer Electronics Inc
Overview of RK73H2HTTED1501D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTED1501D
RK73H2HTTED1501D CAD Models
RK73H2HTTED1501D Part Data Attributes
|
RK73H2HTTED1501D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTED1501D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1500 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTED1501D
This table gives cross-reference parts and alternative options found for RK73H2HTTED1501D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTED1501D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HTBK1501D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTED1501D vs RK73HW2HTBK1501D |
RK73HW2HLBK1501D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTED1501D vs RK73HW2HLBK1501D |
MC2010P-1501-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTED1501D vs MC2010P-1501-DT101Q |
RK73HW2HRTTEB1501D | RES,SMT,THICK FILM,1.5K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HTTED1501D vs RK73HW2HRTTEB1501D |
RS10K1501DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73H2HTTED1501D vs RS10K1501DC |
SCR50-152DB | Fixed Resistor, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Hokuriku Electric Industry Co Ltd | RK73H2HTTED1501D vs SCR50-152DB |
MC2010-1501-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTED1501D vs MC2010-1501-DT |
RTT201501DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTED1501D vs RTT201501DTE |
RK73HW2HRTTEB1501D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTED1501D vs RK73HW2HRTTEB1501D |
RMGW50K152DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1500ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTED1501D vs RMGW50K152DB |