Part Details for RK73H2HTTEB6980F by KOA Speer Electronics Inc
Overview of RK73H2HTTEB6980F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB6980F
RK73H2HTTEB6980F CAD Models
RK73H2HTTEB6980F Part Data Attributes
|
RK73H2HTTEB6980F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB6980F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 698 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB6980F
This table gives cross-reference parts and alternative options found for RK73H2HTTEB6980F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB6980F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X6980FTL | Fixed Resistor, 0.5W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTEB6980F vs MR20X6980FTL |
RS10K6980FC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTEB6980F vs RS10K6980FC |
201007F6980CBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB6980F vs 201007F6980CBE |
MC2010P-6980-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB6980F vs MC2010P-6980-FT101Q |
201007F6980TB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB6980F vs 201007F6980TB |
RK73H2HTBK6980F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTEB6980F vs RK73H2HTBK6980F |
RMCS1/26981%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTEB6980F vs RMCS1/26981%R |
201007F6980CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB6980F vs 201007F6980CA |
HQ1007F6980TCE | Fixed Resistor, 0.75W, 698ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB6980F vs HQ1007F6980TCE |
MC2010P-6980-FB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 698ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HTTEB6980F vs MC2010P-6980-FB101W |