Part Details for RK73H2HTTEB6201D by KOA Speer Electronics Inc
Overview of RK73H2HTTEB6201D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB6201D
RK73H2HTTEB6201D CAD Models
RK73H2HTTEB6201D Part Data Attributes
|
RK73H2HTTEB6201D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB6201D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6200 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB6201D
This table gives cross-reference parts and alternative options found for RK73H2HTTEB6201D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB6201D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K622DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTEB6201D vs RMGW50K622DB |
RK73HW2HRTTEB6201D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTEB6201D vs RK73HW2HRTTEB6201D |
RK73HW2HRTBK6201D | RES,SMT,THICK FILM,6.2K OHMS,200WV,.5% +/-TOL,-100,100PPM TC,2010 CASE | KOA Corporation | RK73H2HTTEB6201D vs RK73HW2HRTBK6201D |
BCTS002010-6201DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73H2HTTEB6201D vs BCTS002010-6201DTE |
ERJS1DD6201U | Fixed Resistor, | Panasonic Electronic Components | RK73H2HTTEB6201D vs ERJS1DD6201U |
RC2010DK-076K2P | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTEB6201D vs RC2010DK-076K2P |
RTT206201DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTEB6201D vs RTT206201DE4 |
RM20DEN6201 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RK73H2HTTEB6201D vs RM20DEN6201 |
RK73H2HLTEB6201D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTEB6201D vs RK73H2HLTEB6201D |
AC2010DK-076K2L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6200ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTTEB6201D vs AC2010DK-076K2L |