Part Details for RK73H2HTTEB43R2F by KOA Speer Electronics Inc
Overview of RK73H2HTTEB43R2F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB43R2F
RK73H2HTTEB43R2F CAD Models
RK73H2HTTEB43R2F Part Data Attributes
|
RK73H2HTTEB43R2F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB43R2F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 43.2 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB43R2F
This table gives cross-reference parts and alternative options found for RK73H2HTTEB43R2F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB43R2F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X43R2FTL | Fixed Resistor, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTEB43R2F vs MR20X43R2FTL |
MC2010-43R2-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB43R2F vs MC2010-43R2-FB101 |
MC2010-43R2-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB43R2F vs MC2010-43R2-FB |
TSR2GTF43R2V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HTTEB43R2F vs TSR2GTF43R2V |
RC2010F43R2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Synton-Tech Corp | RK73H2HTTEB43R2F vs RC2010F43R2 |
RTT2043R2FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43.2ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTEB43R2F vs RTT2043R2FTE |
RMCS1/243.21%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTEB43R2F vs RMCS1/243.21%A |
MC2010P-43R2-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB43R2F vs MC2010P-43R2-FB101Q |
MR20X43R2FQL | Fixed Resistor, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTEB43R2F vs MR20X43R2FQL |
MR20X43R2FBL | Fixed Resistor, 0.5W, 43.2ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HTTEB43R2F vs MR20X43R2FBL |