Part Details for RK73H2HTTEB2553F by KOA Speer Electronics Inc
Overview of RK73H2HTTEB2553F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB2553F
RK73H2HTTEB2553F CAD Models
RK73H2HTTEB2553F Part Data Attributes
|
RK73H2HTTEB2553F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB2553F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 255000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB2553F
This table gives cross-reference parts and alternative options found for RK73H2HTTEB2553F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB2553F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RM20F2553CT | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Cal-Chip Electronics | RK73H2HTTEB2553F vs RM20F2553CT |
CR50TR2553F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RK73H2HTTEB2553F vs CR50TR2553F |
RMCS1/2255K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTEB2553F vs RMCS1/2255K1%A |
AS0AFTE2553 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HTTEB2553F vs AS0AFTE2553 |
RC2010FR-07255KL | Fixed Resistor, | YAGEO Corporation | RK73H2HTTEB2553F vs RC2010FR-07255KL |
201007F2553BAE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB2553F vs 201007F2553BAE |
201007F2553C1E | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB2553F vs 201007F2553C1E |
RMC50K2553FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HTTEB2553F vs RMC50K2553FB |
MC2010-2553-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB2553F vs MC2010-2553-FT101Q |
MC2010-2553-FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 255000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB2553F vs MC2010-2553-FB |