Part Details for RK73H2HTTEB1270D by KOA Speer Electronics Inc
Overview of RK73H2HTTEB1270D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB1270D
RK73H2HTTEB1270D CAD Models
RK73H2HTTEB1270D Part Data Attributes
|
RK73H2HTTEB1270D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB1270D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 127 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB1270D
This table gives cross-reference parts and alternative options found for RK73H2HTTEB1270D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB1270D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
RM20D1270CT-X | Cal-Chip Electronics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTEB1270D vs RM20D1270CT-X |
RK73HW2HLTEB1270D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | RK73H2HTTEB1270D vs RK73HW2HLTEB1270D |
MC2010-1270-DB101Q | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTEB1270D vs MC2010-1270-DB101Q |
MC2010-1270-DTQ | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTEB1270D vs MC2010-1270-DTQ |
RMCS2010DT127R | SEI Stackpole Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73H2HTTEB1270D vs RMCS2010DT127R |
RK73HW2HLTE1270D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTEB1270D vs RK73HW2HLTE1270D |
CR2010T100Q127R+-0.5% | Precision Resistive Products Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | RK73H2HTTEB1270D vs CR2010T100Q127R+-0.5% |
MC2010P-1270-DT101 | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTEB1270D vs MC2010P-1270-DT101 |
RK73HW2HTBK1270D | KOA Speer Electronics Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RK73H2HTTEB1270D vs RK73HW2HTBK1270D |
MC2010-1270-DB101W | RCD Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 127ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RK73H2HTTEB1270D vs MC2010-1270-DB101W |