Part Details for RK73H2HTTEB1070F by KOA Speer Electronics Inc
Overview of RK73H2HTTEB1070F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTTEB1070F
RK73H2HTTEB1070F CAD Models
RK73H2HTTEB1070F Part Data Attributes
|
RK73H2HTTEB1070F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTEB1070F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 107 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTEB1070F
This table gives cross-reference parts and alternative options found for RK73H2HTTEB1070F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTEB1070F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73H2HLTED1070F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTEB1070F vs RK73H2HLTED1070F |
RK73H2HLTEB1070F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTEB1070F vs RK73H2HLTEB1070F |
ERJ12SF1070U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73H2HTTEB1070F vs ERJ12SF1070U |
RK73H2HLBK1070F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HTTEB1070F vs RK73H2HLBK1070F |
RMC-221070FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73H2HTTEB1070F vs RMC-221070FB |
HQ1007F1070TEE | Fixed Resistor, 0.75W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB1070F vs HQ1007F1070TEE |
RS10K1070FBL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTEB1070F vs RS10K1070FBL |
201007F1070CB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTEB1070F vs 201007F1070CB |
MC2010-1070-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTEB1070F vs MC2010-1070-FT |
ERJU1DF1070U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 107ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Panasonic Electronic Components | RK73H2HTTEB1070F vs ERJU1DF1070U |