Part Details for RK73H2HTTE6651F by KOA Speer Electronics Inc
Overview of RK73H2HTTE6651F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE6651F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE6651FCT-ND
|
DigiKey | RES 6.65K OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0544 / $0.0627 | Buy Now |
DISTI #
660-RK73H2HTTE6651F
|
Mouser Electronics | Thick Film Resistors - SMD 6.65K OHM 1% RoHS: Compliant | 0 |
|
$0.0440 / $0.3600 | Order Now |
Part Details for RK73H2HTTE6651F
RK73H2HTTE6651F CAD Models
RK73H2HTTE6651F Part Data Attributes
|
RK73H2HTTE6651F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE6651F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 6650 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE6651F
This table gives cross-reference parts and alternative options found for RK73H2HTTE6651F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE6651F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMCS1/26.65K1%A | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE6651F vs RMCS1/26.65K1%A |
RMCS1/26.65K1%R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE6651F vs RMCS1/26.65K1%R |
RC2010FR-076K65L | Fixed Resistor, | YAGEO Corporation | RK73H2HTTE6651F vs RC2010FR-076K65L |
RMCF2010FT6K65 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HTTE6651F vs RMCF2010FT6K65 |
201007F6651B4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE6651F vs 201007F6651B4 |
MC2010-6651-FBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTTE6651F vs MC2010-6651-FBQ |
201007F6651BD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE6651F vs 201007F6651BD |
201007F6651C1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE6651F vs 201007F6651C1 |
201007F6651TD | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE6651F vs 201007F6651TD |
RK73HW2HTBK6651F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6650ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE6651F vs RK73HW2HTBK6651F |