Part Details for RK73H2HTTE51R0D by KOA Speer Electronics Inc
Overview of RK73H2HTTE51R0D by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE51R0D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE51R0DCT-ND
|
DigiKey | RES 51 OHM 0.5% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.1284 / $0.1508 | Buy Now |
DISTI #
660-RK73H2HTTE51R0D
|
Mouser Electronics | Thick Film Resistors - SMD RoHS: Compliant | 0 |
|
$0.0930 / $0.5300 | Order Now |
Part Details for RK73H2HTTE51R0D
RK73H2HTTE51R0D CAD Models
RK73H2HTTE51R0D Part Data Attributes
|
RK73H2HTTE51R0D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE51R0D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 51 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE51R0D
This table gives cross-reference parts and alternative options found for RK73H2HTTE51R0D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE51R0D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT2051R0DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTE51R0D vs RTT2051R0DE4 |
RM20DEN51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | TA-I Technology Co Ltd | RK73H2HTTE51R0D vs RM20DEN51R0 |
RK73HW2HTTED51R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE51R0D vs RK73HW2HTTED51R0D |
CR2010TT100Q51R+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HTTE51R0D vs CR2010TT100Q51R+-0.5% |
RK73HW2HLTE51R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE51R0D vs RK73HW2HLTE51R0D |
RMCS2010DT51R0 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HTTE51R0D vs RMCS2010DT51R0 |
ERJU1DD51R0U | Fixed Resistor, | Panasonic Electronic Components | RK73H2HTTE51R0D vs ERJU1DD51R0U |
RTT2051R0DTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTE51R0D vs RTT2051R0DTE |
RS10K510DC | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Fenghua (HK) Electronics Ltd | RK73H2HTTE51R0D vs RS10K510DC |
RK73HW2HRTTE51R0D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTTE51R0D vs RK73HW2HRTTE51R0D |