Part Details for RK73H2HTTE2942F by KOA Speer Electronics Inc
Overview of RK73H2HTTE2942F by KOA Speer Electronics Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for RK73H2HTTE2942F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2019-RK73H2HTTE2942FCT-ND
|
DigiKey | RES 29.4K OHM 1% 3/4W 2010 Min Qty: 1000 Lead time: 7 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.0522 / $0.0633 | Buy Now |
DISTI #
660-RK73H2HTTE2942F
|
Mouser Electronics | Thick Film Resistors - SMD 29.4K OHM 1% RoHS: Compliant | 0 |
|
$0.0410 / $0.3600 | Order Now |
Part Details for RK73H2HTTE2942F
RK73H2HTTE2942F CAD Models
RK73H2HTTE2942F Part Data Attributes
|
RK73H2HTTE2942F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTTE2942F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | SMT, 2010 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
JESD-609 Code | e3 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 7 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 29400 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | MATTE TIN OVER NICKEL | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTTE2942F
This table gives cross-reference parts and alternative options found for RK73H2HTTE2942F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTTE2942F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RTT202942FE2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HTTE2942F vs RTT202942FE2 |
201007F2942TBE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2942F vs 201007F2942TBE |
BCTS002010-2942FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73H2HTTE2942F vs BCTS002010-2942FTE |
NMCR2010FT29K4 | RES,SMT,THICK FILM,29.4K OHMS,200WV,1% +/-TOL,-100,100PPM TC,2010 CASE | SEI Stackpole Electronics Inc | RK73H2HTTE2942F vs NMCR2010FT29K4 |
RK73HW2HRTTE2942F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTTE2942F vs RK73HW2HRTTE2942F |
RK73HW2HRTTED2942F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTTE2942F vs RK73HW2HRTTED2942F |
RS10K2942FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HTTE2942F vs RS10K2942FT |
201007F2942T3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTTE2942F vs 201007F2942T3 |
RK73HW2HTTE2942F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 29400ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTTE2942F vs RK73HW2HTTE2942F |
CR2010T10029K4+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 29400ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RK73H2HTTE2942F vs CR2010T10029K4+-1% |