Part Details for RK73H2HTBK4530F by KOA Speer Electronics Inc
Overview of RK73H2HTBK4530F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTBK4530F
RK73H2HTBK4530F CAD Models
RK73H2HTBK4530F Part Data Attributes
|
RK73H2HTBK4530F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTBK4530F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200 | |
Resistance | 453 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTBK4530F
This table gives cross-reference parts and alternative options found for RK73H2HTBK4530F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTBK4530F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
201007F4530T2 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTBK4530F vs 201007F4530T2 |
9C2010124530FKPF5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | YAGEO Corporation | RK73H2HTBK4530F vs 9C2010124530FKPF5 |
AF2010FK-07453RL | Fixed Resistor, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | YAGEO Corporation | RK73H2HTBK4530F vs AF2010FK-07453RL |
201007F4530B5 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTBK4530F vs 201007F4530B5 |
RC2010F4530-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HTBK4530F vs RC2010F4530-07-RG70 |
CR024530F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2HTBK4530F vs CR024530F |
MC2010P-4530-FB101 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTBK4530F vs MC2010P-4530-FB101 |
RC2010F4530-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HTBK4530F vs RC2010F4530-07-T70 |
201007F4530B3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HTBK4530F vs 201007F4530B3 |
RC2010FK-07453R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 453ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HTBK4530F vs RC2010FK-07453R |