Part Details for RK73H2HTBK26R1D by KOA Speer Electronics Inc
Overview of RK73H2HTBK26R1D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HTBK26R1D
RK73H2HTBK26R1D CAD Models
RK73H2HTBK26R1D Part Data Attributes
|
RK73H2HTBK26R1D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HTBK26R1D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e3 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | Bulk | |
Rated Power Dissipation (P) | 0.75 W | |
Reference Standard | AEC-Q200 | |
Resistance | 26.1 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | RK73H | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HTBK26R1D
This table gives cross-reference parts and alternative options found for RK73H2HTBK26R1D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HTBK26R1D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTE26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HTBK26R1D vs RK73HW2HRTTE26R1D |
RK73HW2HLTED26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTBK26R1D vs RK73HW2HLTED26R1D |
RK73H2HTTE26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HTBK26R1D vs RK73H2HTTE26R1D |
RC2010DK-0726R1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HTBK26R1D vs RC2010DK-0726R1L |
MC2010-26R1-DTQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTBK26R1D vs MC2010-26R1-DTQ |
MC2010-26R1-DT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HTBK26R1D vs MC2010-26R1-DT |
NRC-AS50D26R1TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HTBK26R1D vs NRC-AS50D26R1TRF |
CR0226R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | MERITEK Electronics Corporation | RK73H2HTBK26R1D vs CR0226R1D |
TSR2GD26R1V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HTBK26R1D vs TSR2GD26R1V |
CR50TR26R1D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 26.1ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Akahane Electronics Ind Corp | RK73H2HTBK26R1D vs CR50TR26R1D |