Part Details for RK73H2HLTED2432D by KOA Speer Electronics Inc
Overview of RK73H2HLTED2432D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTED2432D
RK73H2HLTED2432D CAD Models
RK73H2HLTED2432D Part Data Attributes
|
RK73H2HLTED2432D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTED2432D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 24300 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTED2432D
This table gives cross-reference parts and alternative options found for RK73H2HLTED2432D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTED2432D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MC2010-2432-DT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTED2432D vs MC2010-2432-DT101Q |
CR2010TT100Q24.3K+-0.5% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HLTED2432D vs CR2010TT100Q24.3K+-0.5% |
RK73H2HTTED2432D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTED2432D vs RK73H2HTTED2432D |
MC2010-2432-DB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTED2432D vs MC2010-2432-DB |
MC2010P-2432-DB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTED2432D vs MC2010P-2432-DB101Q |
MC2010-2432-DBW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTED2432D vs MC2010-2432-DBW |
TSR2GD2432V | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Tateyama Kagaku Group | RK73H2HLTED2432D vs TSR2GD2432V |
MC2010-2432-DBQ | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTED2432D vs MC2010-2432-DBQ |
NRC-AS50D2432TRF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HLTED2432D vs NRC-AS50D2432TRF |
CR-0ADL9--24K3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 24300ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HLTED2432D vs CR-0ADL9--24K3 |