Part Details for RK73H2HLTED1604F by KOA Speer Electronics Inc
Overview of RK73H2HLTED1604F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTED1604F
RK73H2HLTED1604F CAD Models
RK73H2HLTED1604F Part Data Attributes
|
RK73H2HLTED1604F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTED1604F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Package Description | CHIP | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Additional Feature | PRECISION | |
Construction | Rectangular | |
JESD-609 Code | e0 | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, EMBOSSED PLASTIC, 10 INCH | |
Rated Power Dissipation (P) | 0.75 W | |
Rated Temperature | 70 °C | |
Reference Standard | AEC-Q200 | |
Resistance | 1600000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTED1604F
This table gives cross-reference parts and alternative options found for RK73H2HLTED1604F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTED1604F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HRTTEB1604F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTED1604F vs RK73HW2HRTTEB1604F |
RMC50-165FTP | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTED1604F vs RMC50-165FTP |
RK73HW2HLBK1604F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTED1604F vs RK73HW2HLBK1604F |
RK73H2HLTEB1604F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTED1604F vs RK73H2HLTEB1604F |
RK73HW2HTTED1604F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTED1604F vs RK73HW2HTTED1604F |
NMCT2010FT1M60 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | SEI Stackpole Electronics Inc | RK73H2HLTED1604F vs NMCT2010FT1M60 |
RK73HW2HLTED1604F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTED1604F vs RK73HW2HLTED1604F |
RK73H2HTBK1604F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTED1604F vs RK73H2HTBK1604F |
ASC2010-1M6FT4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2010, CHIP | TT Electronics Resistors | RK73H2HLTED1604F vs ASC2010-1M6FT4 |
RK73H2HLBK1604F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 1600000ohm, 200V, 1% +/-Tol, -200,200ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTED1604F vs RK73H2HLBK1604F |