Part Details for RK73H2HLTEB6811F by KOA Speer Electronics Inc
Overview of RK73H2HLTEB6811F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTEB6811F
RK73H2HLTEB6811F CAD Models
RK73H2HLTEB6811F Part Data Attributes
|
RK73H2HLTEB6811F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTEB6811F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 6810 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTEB6811F
This table gives cross-reference parts and alternative options found for RK73H2HLTEB6811F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTEB6811F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HQ1007F6811T5E | Fixed Resistor, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTEB6811F vs HQ1007F6811T5E |
RC2010F6811-07-T70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HLTEB6811F vs RC2010F6811-07-T70 |
201007F6811C3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTEB6811F vs 201007F6811C3 |
RS10K6811FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTEB6811F vs RS10K6811FT |
201007F6811B1 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTEB6811F vs 201007F6811B1 |
MC2010-6811-FB101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTEB6811F vs MC2010-6811-FB101Q |
RK73HW2HRTTE6811F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | KOA Speer Electronics Inc | RK73H2HLTEB6811F vs RK73HW2HRTTE6811F |
201007F6811BCE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTEB6811F vs 201007F6811BCE |
CRG2010F6K81 | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 6810ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RK73H2HLTEB6811F vs CRG2010F6K81 |
MC2010-6811-FT101Q | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 6810ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTEB6811F vs MC2010-6811-FT101Q |