Part Details for RK73H2HLTEB5360F by KOA Speer Electronics Inc
Overview of RK73H2HLTEB5360F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTEB5360F
RK73H2HLTEB5360F CAD Models
RK73H2HLTEB5360F Part Data Attributes
|
RK73H2HLTEB5360F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTEB5360F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 536 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTEB5360F
This table gives cross-reference parts and alternative options found for RK73H2HLTEB5360F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTEB5360F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MR20X5360FQL | Fixed Resistor, 0.5W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLTEB5360F vs MR20X5360FQL |
CRGCQ2010F536R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010 | TE Connectivity | RK73H2HLTEB5360F vs CRGCQ2010F536R |
BCTS002010-5360FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73H2HLTEB5360F vs BCTS002010-5360FTE |
RMEF2010FT536R | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HLTEB5360F vs RMEF2010FT536R |
MR20X5360FGL | Fixed Resistor, 0.5W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLTEB5360F vs MR20X5360FGL |
RMC-225360FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Cinetech Industrial Co Ltd | RK73H2HLTEB5360F vs RMC-225360FB |
MC2010-5360-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTEB5360F vs MC2010-5360-FT |
SR2010FK-07536RL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLTEB5360F vs SR2010FK-07536RL |
RK73HW2HLBK5360F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTEB5360F vs RK73HW2HLBK5360F |
RK73HW2HLTED5360F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 536ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTEB5360F vs RK73HW2HLTED5360F |