Part Details for RK73H2HLTEB5102F by KOA Speer Electronics Inc
Overview of RK73H2HLTEB5102F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTEB5102F
RK73H2HLTEB5102F CAD Models
RK73H2HLTEB5102F Part Data Attributes
|
RK73H2HLTEB5102F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTEB5102F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 51000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTEB5102F
This table gives cross-reference parts and alternative options found for RK73H2HLTEB5102F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTEB5102F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RMGW50K513FB | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTEB5102F vs RMGW50K513FB |
ERJ12SF5102U | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Panasonic Electronic Components | RK73H2HLTEB5102F vs ERJ12SF5102U |
RK73HW2HRTBK5102F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTEB5102F vs RK73HW2HRTBK5102F |
RK73HW2HLTED5102F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTEB5102F vs RK73HW2HLTED5102F |
AS0AFTE5102 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HLTEB5102F vs AS0AFTE5102 |
WR20X5102FQL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73H2HLTEB5102F vs WR20X5102FQL |
CR2010TT100Q51K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Precision Resistive Products Inc | RK73H2HLTEB5102F vs CR2010TT100Q51K+-1% |
RMC50K513FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTEB5102F vs RMC50K513FTE |
RTT205102FE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HLTEB5102F vs RTT205102FE4 |
RK73H2HLTED5102F | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 51000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTEB5102F vs RK73H2HLTED5102F |