Part Details for RK73H2HLTEB2403F by KOA Speer Electronics Inc
Overview of RK73H2HLTEB2403F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTEB2403F
RK73H2HLTEB2403F CAD Models
RK73H2HLTEB2403F Part Data Attributes
|
RK73H2HLTEB2403F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTEB2403F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 240000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTEB2403F
This table gives cross-reference parts and alternative options found for RK73H2HLTEB2403F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTEB2403F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR-0AFL4--240K- | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SRT Resistor Technology Gmbh | RK73H2HLTEB2403F vs CR-0AFL4--240K- |
BCTS002010-2403FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Chilisin Electronics Corp | RK73H2HLTEB2403F vs BCTS002010-2403FTE |
RS10K244FCG | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTEB2403F vs RS10K244FCG |
WR20X244FTL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Walsin Technology Corporation | RK73H2HLTEB2403F vs WR20X244FTL |
AC2010FK-07240KL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLTEB2403F vs AC2010FK-07240KL |
RGC2010FTD240K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | RK73H2HLTEB2403F vs RGC2010FTD240K |
RTT202403FE3 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HLTEB2403F vs RTT202403FE3 |
AS0AFTE2403 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Viking Tech Corp | RK73H2HLTEB2403F vs AS0AFTE2403 |
RMCF2010FT240K | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | SEI Stackpole Electronics Inc | RK73H2HLTEB2403F vs RMCF2010FT240K |
RMC50K244FTE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 240000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Kamaya Inc | RK73H2HLTEB2403F vs RMC50K244FTE |