Part Details for RK73H2HLTEB2101D by KOA Speer Electronics Inc
Overview of RK73H2HLTEB2101D by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTEB2101D
RK73H2HLTEB2101D CAD Models
RK73H2HLTEB2101D Part Data Attributes
|
RK73H2HLTEB2101D
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTEB2101D
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 2100 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 0.5% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTEB2101D
This table gives cross-reference parts and alternative options found for RK73H2HLTEB2101D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTEB2101D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RK73HW2HLTE2101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTEB2101D vs RK73HW2HLTE2101D |
RTT202101DE4 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | Ralec | RK73H2HLTEB2101D vs RTT202101DE4 |
NRC-AS50D2101TRQYF | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, | NIC Components Corp | RK73H2HLTEB2101D vs NRC-AS50D2101TRQYF |
RK73H2HTTED2101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTEB2101D vs RK73H2HTTED2101D |
RK73H2HTBK2101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTEB2101D vs RK73H2HTBK2101D |
RK73H2HLBK2101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, -100,100ppm/Cel, 2010, | KOA Speer Electronics Inc | RK73H2HLTEB2101D vs RK73H2HLBK2101D |
MC2010P-2101-DB101W | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | RCD Components Inc | RK73H2HLTEB2101D vs MC2010P-2101-DB101W |
ERJS1DD2101U | Fixed Resistor, | Panasonic Electronic Components | RK73H2HLTEB2101D vs ERJS1DD2101U |
AC2010DK-072K1L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | YAGEO Corporation | RK73H2HLTEB2101D vs AC2010DK-072K1L |
RK73HW2HTTE2101D | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 2100ohm, 200V, 0.5% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | KOA Speer Electronics Inc | RK73H2HLTEB2101D vs RK73HW2HTTE2101D |