Part Details for RK73H2HLTEB2053F by KOA Speer Electronics Inc
Overview of RK73H2HLTEB2053F by KOA Speer Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for RK73H2HLTEB2053F
RK73H2HLTEB2053F CAD Models
RK73H2HLTEB2053F Part Data Attributes
|
RK73H2HLTEB2053F
KOA Speer Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
RK73H2HLTEB2053F
KOA Speer Electronics Inc
Fixed Resistor, Metal Glaze/thick Film, 0.75W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010,
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KOA SPEER ELECTRONICS INC | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Construction | Chip | |
JESD-609 Code | e0 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 155 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 5 mm | |
Package Style | SMT | |
Package Width | 2.5 mm | |
Packing Method | TR, 13 Inch | |
Rated Power Dissipation (P) | 0.75 W | |
Resistance | 205000 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 2010 | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | Tin/Lead (Sn90Pb10) - with Nickel (Ni) barrier | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for RK73H2HLTEB2053F
This table gives cross-reference parts and alternative options found for RK73H2HLTEB2053F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of RK73H2HLTEB2053F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CR2010T100205K+-1% | Fixed Resistor, Metal Glaze/thick Film, 0.5W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010 | Precision Resistive Products Inc | RK73H2HLTEB2053F vs CR2010T100205K+-1% |
RC2010F2053-07-RG70 | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Taitron Components Inc | RK73H2HLTEB2053F vs RC2010F2053-07-RG70 |
MR20X2053FQL | Fixed Resistor, 0.5W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | Walsin Technology Corporation | RK73H2HLTEB2053F vs MR20X2053FQL |
201007F2053CA | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | Royal Electronic Factory (Thailand) Co Ltd | RK73H2HLTEB2053F vs 201007F2053CA |
CRG2010F205K | RESISTOR, METAL GLAZE/THICK FILM, 0.5W, 1%, 100ppm, 205000ohm, SURFACE MOUNT, 2010, CHIP | TE Connectivity | RK73H2HLTEB2053F vs CRG2010F205K |
MC2010-2053-FTW | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTEB2053F vs MC2010-2053-FTW |
232276162054L | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP, ROHS COMPLIANT | YAGEO Corporation | RK73H2HLTEB2053F vs 232276162054L |
MC2010-2053-FT | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | RCD Components Inc | RK73H2HLTEB2053F vs MC2010-2053-FT |
MC2010L6F2053SE | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 205000ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2010, | SPC Multicomp | RK73H2HLTEB2053F vs MC2010L6F2053SE |
RS10K2053FCL | Fixed Resistor, Metal Glaze/thick Film, 0.75W, 205000ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2010, CHIP | Fenghua (HK) Electronics Ltd | RK73H2HLTEB2053F vs RS10K2053FCL |